Prosensor J130 Type J Mineral Insulated Thermocouple 3 m Length, 3 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 192-034
- Mfr. Part No.:
- J130-3000-2-11
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€74.10
(exc. VAT)
€91.14
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.10 |
*price indicative
- RS Stock No.:
- 192-034
- Mfr. Part No.:
- J130-3000-2-11
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 3mm | |
| Probe Length | 3m | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | 600°C | |
| Series | J130 | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 3mm | ||
Probe Length 3m | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed 600°C | ||
Series J130 | ||
Terminal Type Screw | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple is made of 316L stainless steel and features an Inconel 600 mineral insulated cable sheath with a diameter of 3 mm and a length of 3000 mm. It is equipped with an M12 connector and a compensating pin, ensuring accurate temperature measurement and compatibility with various systems.
Waterproof
Polypropylene over moulding
J Type thermocouple
Related links
- Prosensor J130 Type J Mineral Insulated Thermocouple 1000 mm Length -200 °C → 600 °C Max
- Prosensor J130 Type J Mineral Insulated Thermocouple 250 mm Length -200 °C → 600 °C Max
- Prosensor J130 Type J Mineral Insulated Thermocouple 500 mm Length -200 °C → 600 °C Max
- Prosensor J120 Type J Mineral Insulated Thermocouple 3000 mm Length -200 °C → 600 °C Max
- Prosensor J115 Type J Mineral Insulated Thermocouple 3000 mm Length -200 °C → 600 °C Max
- Prosensor K420 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
