Prosensor K460 Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter, -200 °C → 1000 °C Max
- RS Stock No.:
- 192-060
- Mfr. Part No.:
- K460-500-2-11
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€60.19
(exc. VAT)
€74.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.19 |
*price indicative
- RS Stock No.:
- 192-060
- Mfr. Part No.:
- K460-500-2-11
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Inconel 600 | |
| Series | K460 | |
| Terminal Type | Screw | |
| Cable Length | 500mm | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Inconel 600 | ||
Series K460 | ||
Terminal Type Screw | ||
Cable Length 500mm | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor is designed for temperature sensing in environments ranging from -200°C to +1000°C, making it ideal for high precision applications. With a probe made of Inconel 600, it offers excellent resistance to oxidation and corrosion at high temperatures. The sensor is equipped with an M12 compensating connector, ensuring easy installation and compatibility with various industrial systems.
Waterproof
Type K thermocouple
Polypropylene over moulding
Related links
- Prosensor K460 Type K Mineral Insulated Thermocouple 1000 mm Length -200 °C → 1000 °C Max
- Prosensor K460 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K460 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
- Prosensor K460 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1100 °C Max
- Prosensor K420 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K445 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
