Prosensor SAIG Type K Temperature Sensor 30 mm Length, 1 mm Diameter, -50 °C → 200 °C Max
- RS Stock No.:
- 192-066
- Mfr. Part No.:
- SAIG30
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€60.25
(exc. VAT)
€74.11
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.25 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 948-167
Each
€98.75
(exc. VAT)
€121.46
(inc. VAT)
- RS Stock No.:
- 192-066
- Mfr. Part No.:
- SAIG30
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 1mm | |
| Probe Length | 30mm | |
| Probe Material | 316L Stainless Steel | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Plug | |
| Series | SAIG | |
| Cable Length | 1m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Temperature Sensor | ||
Probe Diameter 1mm | ||
Probe Length 30mm | ||
Probe Material 316L Stainless Steel | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Plug | ||
Series SAIG | ||
Cable Length 1m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple K Sensor for Vacuum Cooking features a 1mm diameter probe, 120mm in length, with a 1 meter cable. It is equipped with a miniature connector, designed specifically for precise temperature measurements in vacuum cooking applications.
Class 1 accuracy
Inox 316L probe
Miniature male connector
Related links
- Prosensor SAIG Type K Temperature Sensor 30 mm Length -50 °C → 200 °C Max, RSCAL
- Prosensor SAIG Type K Temperature Sensor 120 mm Length -50 °C → 200 °C Max
- Prosensor SAIG Type K Temperature Sensor 60 mm Length -50 °C → 200 °C Max
- Prosensor SAIG Type K Temperature Sensor 60 mm Length -50 °C → 200 °C Max, RSCAL
- Prosensor SAIG Type K Temperature Sensor 120 mm Length -50 °C → 200 °C Max, RSCAL
- Omron E52 Type PT100 Temperature Sensor 65 mm Length -50 °C → +200 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max

