Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length, 3 mm Diameter, -200 °C → 110 °C Max
- RS Stock No.:
- 192-142
- Mfr. Part No.:
- K430-500-2-9
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€52.14
(exc. VAT)
€64.13
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.14 |
*price indicative
- RS Stock No.:
- 192-142
- Mfr. Part No.:
- K430-500-2-9
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 3mm | |
| Probe Length | 500mm | |
| Probe Material | Inconel 600 | |
| Maximum Temperature Sensed | 110°C | |
| Series | K430 | |
| Terminal Type | Miniature Plug | |
| Cable Length | 500mm | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 3mm | ||
Probe Length 500mm | ||
Probe Material Inconel 600 | ||
Maximum Temperature Sensed 110°C | ||
Series K430 | ||
Terminal Type Miniature Plug | ||
Cable Length 500mm | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple with Inconel 600 mineral cable has a diameter of 3 mm and a length of 500 mm. It is designed to withstand high temperatures, with a maximum operating temperature of 1100°C, making it suitable for use in extreme environments and industrial applications that require precise temperature measurements at elevated temperatures.
Standard male connector IEC
Type K thermocouple
Related links
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 110 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 1000 mm Length -200 °C → 110 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 110 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1100 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 1000 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
