Prosensor K430 Type K Mineral Insulated Thermocouple 1 m Length, 3 mm Diameter, -200 °C → 1100 °C Max
- RS Stock No.:
- 192-149
- Mfr. Part No.:
- K430-1000-2-1/3M
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€85.74
(exc. VAT)
€105.46
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.74 |
*price indicative
- RS Stock No.:
- 192-149
- Mfr. Part No.:
- K430-1000-2-1/3M
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 3mm | |
| Probe Length | 1m | |
| Probe Material | Inconel 600 | |
| Maximum Temperature Sensed | 1100°C | |
| Series | K430 | |
| Terminal Type | 2 Wire Tail | |
| Cable Length | 3m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 3mm | ||
Probe Length 1m | ||
Probe Material Inconel 600 | ||
Maximum Temperature Sensed 1100°C | ||
Series K430 | ||
Terminal Type 2 Wire Tail | ||
Cable Length 3m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple with Inconel 600 mineral cable has a Ø3 mm diameter and a length of 1000 mm. This thermocouple sensor is capable of measuring temperatures up to 1100°C, while the cable and junction have a maximum temperature rating of 105°C.
Type K thermocouple
With 3 meters PVC cable
Related links
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1100 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1100 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 1000 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 1000 mm Length -200 °C → 110 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 3000 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 110 °C Max
