GEORGIN Temperature Probe 100 mm Length, 6 mm Diameter, -200 °C → 600 °C Max
- RS Stock No.:
- 303-173
- Mfr. Part No.:
- S1KFNAK11HI2601000AB
- Manufacturer:
- GEORGIN
Subtotal (1 unit)*
€114.21
(exc. VAT)
€140.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.21 |
*price indicative
- RS Stock No.:
- 303-173
- Mfr. Part No.:
- S1KFNAK11HI2601000AB
- Manufacturer:
- GEORGIN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GEORGIN | |
| Product Type | Temperature Probe | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Maximum Temperature Sensed | 600°C | |
| Standards/Approvals | DIN IEC 584.2, IEC751 | |
| Response Time | 5s | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand GEORGIN | ||
Product Type Temperature Probe | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Maximum Temperature Sensed 600°C | ||
Standards/Approvals DIN IEC 584.2, IEC751 | ||
Response Time 5s | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The GEORGIN Probe with sliding thread and terminal head. It is designed for industrial applications requiring precise temperature monitoring and control. It has aluminium epoxy coated terminal head with Tc K (-180 +1372°C) sensing element. It is assembled using Single TC.
TC Class 1 Grade
600 inconel protection sheath
6 mm sheath diameter
100mm insertion length
Related links
- GEORGIN Temperature Probe 100 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 300 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 250 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 200 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 150 mm Length -200 °C → 600 °C Max
- GEORGIN Temperature Probe 350 mm Length -200 °C → 600 °C Max
- GEORGIN S5KF Temperature Probe 200 mm Length -200 °C → 600 °C Max
- Jumo 901030 Type K Thermocouple 200 mm Length 200 °C → 600 °C Max
