RS PRO Type Type J Thermocouple 50 mm Length, 6 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 350-438
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
In Stock
- Plus 69 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.88 |
*price indicative
- RS Stock No.:
- 350-438
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type J | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Stainless Steel | |
| Cable Length | 1m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type Type J | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Stainless Steel | ||
Cable Length 1m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 6mm Diameter, 50mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed to provide precise temperature measurements in various industrial settings. With a robust construction and reliable performance, it is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly suitable for the food, chemical, and textile sectors, ensuring accurate temperature monitoring and control.
Features and Benefits
Max Operating Temperature 400°C: Ensures reliable performance in high-temperature environments
Protection Tube AISI304 (DIN 1.4301) Stainless Steel: Offers durability and resistance to corrosion
Sensor Type DIN/IEC-584 "J" Type: Provides standardised and accurate temperature readings
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances flexibility and durability in demanding conditions
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Conforms to DIN/IEC-584 standards, ensuring compatibility and reliability across various systems and applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 150 mm Length 0 °C → 400 °C Max
- RS PRO Type J Thermocouple 150 mm Length 0 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
