Omron E52 Type K (Ca), J (Ic) Temperature Sensor 65 mm Length, 4 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 565-880
- Mfr. Part No.:
- E52-P6DY 4M
- Manufacturer:
- Omron
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-880
- Mfr. Part No.:
- E52-P6DY 4M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thermocouple Type | K (Ca), J (Ic) | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 4mm | |
| Probe Length | 65mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 250°C | |
| Series | E52 | |
| Terminal Type | Exposed Lead Wire | |
| Cable Length | 4m | |
| Standards/Approvals | JIS Class B (RTD), JIS Class 2 (Thermocouple) | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thermocouple Type K (Ca), J (Ic) | ||
Product Type Temperature Sensor | ||
Probe Diameter 4mm | ||
Probe Length 65mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 250°C | ||
Series E52 | ||
Terminal Type Exposed Lead Wire | ||
Cable Length 4m | ||
Standards/Approvals JIS Class B (RTD), JIS Class 2 (Thermocouple) | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- JP
The Omron E52 series Temperature Sensor offers a comprehensive range of high precision temperature sensors tailored to meet diverse industrial needs. These sensors are available in various configurations, including thermocouples and PLATINUM resistance thermometers, suitable for applications such as packaging machines, moulding processes, and surface temperature measurements. The E52 series features models with ferrule connections, which simplify wiring tasks and enhance installation efficiency.
Corrosion resistant
Waterproof
Low cost PLATINUM resistance thermometers
Exposed lead models with screws
Ideal for the thermal input devices of temperature controllers
Related links
- Omron E52 Type J (Ic) 4 mm Diameter, -50 °C → +200 °C Max
- Omron E52 Type K (Ca) 4 mm Diameter, 0 °C → 100 °C Max
- Omron E52 Type PT100 Temperature Sensor 6.5 cm Length -50 °C → +200 °C Max
- Omron E52 Type PT100 Thermocouple 6.5 cm Length -50 °C → 180 °C Max
- Omron E52 Type J 3.2 mm Diameter, 0 °C → 400 °C Max
- Omron E52 Type J (Ic) 4 mm Diameter, 0 °C → +400 °C Max
- Omron E52 Type J 4 mm Diameter, 0 °C → 350 °C Max
- Omron E52 Type PT100 Thermocouple 35 cm Length -200 °C → 450 °C Max
