Roth+Co, RDS 110 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard
- RS Stock No.:
- 620-500
- Mfr. Part No.:
- 9.102A.110.02X022
- Manufacturer:
- Roth+Co
Image representative of range
Subtotal (1 reel of 250 metres)*
€654.68
(exc. VAT)
€805.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €654.68 | €2.619 |
*price indicative
- RS Stock No.:
- 620-500
- Mfr. Part No.:
- 9.102A.110.02X022
- Manufacturer:
- Roth+Co
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth+Co | |
| Product Type | Sensor Accessory | |
| Accessory Type | Strain Relief | |
| For Use With | Cables or Leads of 3 mm Diameter | |
| Series | RDS 110 | |
| Hazardous Area Certification | NO | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roth+Co | ||
Product Type Sensor Accessory | ||
Accessory Type Strain Relief | ||
For Use With Cables or Leads of 3 mm Diameter | ||
Series RDS 110 | ||
Hazardous Area Certification NO | ||
Diameter 3mm | ||
Standards/Approvals RoHS Compliant | ||
Related links
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- Roth+Co RoHS Compliant Standard
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK System Plug for Use with S3000 Series, RoHS Compliant Standard
