Roth+Co, RDS 610 Series Strain Relief 3 mm for Use with Cables or Leads of 3 mm Diameter, RoHS Compliant Standard
- RS Stock No.:
- 620-496
- Mfr. Part No.:
- 9.103T.610.02X050
- Manufacturer:
- Roth+Co
Subtotal (1 reel of 500 metres)*
€1,729.22
(exc. VAT)
€2,126.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,729.22 | €3.458 |
*price indicative
- RS Stock No.:
- 620-496
- Mfr. Part No.:
- 9.103T.610.02X050
- Manufacturer:
- Roth+Co
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roth+Co | |
| Product Type | Sensor Accessory | |
| Accessory Type | Strain Relief | |
| For Use With | Cables or Leads of 3 mm Diameter | |
| Series | RDS 610 | |
| Hazardous Area Certification | No | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Roth+Co | ||
Product Type Sensor Accessory | ||
Accessory Type Strain Relief | ||
For Use With Cables or Leads of 3 mm Diameter | ||
Series RDS 610 | ||
Hazardous Area Certification No | ||
Diameter 3mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
