RS PRO Type T Thermocouple 300 mm Length, 1 mm Diameter, -75 °C → 260 °C Max

Subtotal (1 unit)*

€7.05

(exc. VAT)

€8.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.05

*price indicative

RS Stock No.:
652-749
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

T

Probe Diameter

1mm

Probe Length

300mm

Maximum Temperature Sensed

260°C

Probe Material

Polytetrafluoroethylene

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

300mm

Standards/Approvals

RoHS, IEC-584-3

Minimum Temperature Sensed

-75°C

COO (Country of Origin):
GB
The RS Pro PTFE insulated Twin Twisted Thermocouple with Bare Tail termination is a precision temperature sensing device designed for fast response and reliable measurement in test and development environments. It features a fast response and welded exposed junction, enabling quick and accurate temperature readings. It is compliant to IEC-584-3 standard.

Type T thermocouple

Length 0.3 m

Bare tail termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy