RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter, -60 °C → 400 °C Max
- RS Stock No.:
- 652-756
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.55 |
*price indicative
- RS Stock No.:
- 652-756
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | IEC-584-3, RoHS | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Fibreglass | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals IEC-584-3, RoHS | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
The RS Pro Glass fibre Insulated Flat Pair IEC Exposed Junction Thermocouple is designed for applications demanding fast and accurate temperature measurement. The exposed junction ensures rapid response times, making this thermocouple ideal for use in research laboratories, semiconductor manufacturing, and various industrial processes. It is compliant to IEC-584-3 standard.
Miniature Plug termination
Good temperature resistance
Type K
Length 0.3 m
RoHS compliant
Related links
- RS PRO Type K Thermocouple 300 mm Length -60 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length -60 °C → 400 °C Max
- RS PRO Type K Thermocouple 300 mm Length -60 °C → 350 °C Max
- RS PRO Type K Thermocouple 2 m Length -60 °C → 400 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
- RS PRO Type J Thermocouple 300 mm Length 0 °C → 400 °C Max
