RS PRO Type T Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
- RS Stock No.:
- 652-764
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.62
(exc. VAT)
€16.75
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.62 |
*price indicative
- RS Stock No.:
- 652-764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | T | |
| Probe Diameter | 1mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Polytetrafluoroethylene | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 300mm | |
| Standards/Approvals | IEC-584-3, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type T | ||
Probe Diameter 1mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Polytetrafluoroethylene | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 300mm | ||
Standards/Approvals IEC-584-3, RoHS | ||
- COO (Country of Origin):
- GB
The RS Pro PTFE Single Shot IEC Exposed Junction Thermocouple features a unique single shot cable construction that provides excellent resistance to chemicals, oils, and fluids. This robust design makes it highly suitable for demanding aerospace applications and it is widely used in autoclave environments where durability and precision are critical. It is compliant with IEC-584-3 standard.
Miniature Plug termination
Type T
Length 0.3 m
Fast response
Welded exposed junction
RoHS compliant
Related links
- RS PRO Type T Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type T Thermocouple 300 mm Length -75 °C → 260 °C Max
- RS PRO Type T Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length, 1 mm Diameter → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type T Exposed Junction Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Thermocouple 300 mm Length -75 °C → 250 °C Max
- RS PRO Type Type J Thermocouple 300 mm Length -75 °C → 250 °C Max
