RS PRO Type K Exposed Junction Thermocouple 2 m Length, 7 mm Diameter, -75 °C → 250 °C Max, RSCAL

Subtotal (1 unit)*

€62.18

(exc. VAT)

€76.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.18

*price indicative

RS Stock No.:
872-480
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Exposed Junction Thermocouple

Probe Diameter

7mm

Probe Length

2m

Maximum Temperature Sensed

250°C

Probe Material

PFA

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-75°C

Calibrated

RSCAL

COO (Country of Origin):
GB

Durable Type K, J & T Exposed Welded Tip Thermocouples


Various types of exposed junction thermocouples with fitted miniature plug and insulated leads, Ideal for test and develoment applications.

Thermocouple types K, J & T to IEC 584

Fast response, welded exposed junction

Durable Teflon construction with choice of conductor size, 1/0.315mm solid or 7/0.2mm stranded

Miniature plug termination

Temperature range -75 → +250 °C

Ideal for test & development applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy