RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max, RSCAL
- RS Stock No.:
- 872-491
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€53.63
(exc. VAT)
€65.96
(inc. VAT)
In Stock
- 116 unit(s) ready to ship
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.63 |
*price indicative
- RS Stock No.:
- 872-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 260°C | |
| Probe Material | PFA | |
| Terminal Type | Type K IEC/ANSI Miniature Thermocouple Plug | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 1m | ||
Maximum Temperature Sensed 260°C | ||
Probe Material PFA | ||
Terminal Type Type K IEC/ANSI Miniature Thermocouple Plug | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO type K, type J, type N and type T exposed junction thermocouples
From RS PRO, comes a range of high quality type K, type J, type N and type T exposed junction thermocouples. Manufactured to high standards, these great Value thermocouples are a fantastic solution for temperature measurement and are Ideal for test & development.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are Type K, Type J, Type N and Type T thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Type N sensors have a wide temperature range of -270°C to +1300°C. Type-N sensors exhibits lower susceptibility to oxidation than type K sensors under more extreme heat.
Type T sensors have a temperature range of −200°C to +350°C and are known to be especially stable thermocouple configurations.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length, -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 2 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 260 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 260 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
