RS PRO Type J Exposed Junction Thermocouple 1 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 885-989
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.35
(exc. VAT)
€55.78
(inc. VAT)
In Stock
- Plus 131 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.35 |
*price indicative
- RS Stock No.:
- 885-989
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exposed Junction Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | PFA | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exposed Junction Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material PFA | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type J Exposed Junction Thermocouple
Thermocouple type J to IEC 584;Fast response, welded exposed junction;Teflon® PFA insulated twin-twisted lead;Class 1 cable specification in accordance with BS EN 60584-3:2008;Tolerance to IEC 584 Class 1;Miniature plug termination;Temperature range –75°C to +250°C;Ideal for test & development applications
Related links
- RS PRO Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 1 m Length -75 °C → +250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 10 m Length -75 °C → 250 °C Max
- RS PRO Type J Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type J Exposed Junction Thermocouple 2 m Length -75 °C → +250 °C Max, RSCAL
