RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 885-996
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€70.32
(exc. VAT)
€86.49
(inc. VAT)
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.32 |
*price indicative
- RS Stock No.:
- 885-996
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Length | 5m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | PFA | |
| Cable Length | 5m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Length 5m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material PFA | ||
Cable Length 5m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K Exposed Junction Thermocouple
Thermocouple type K to IEC 584;Fast response, welded exposed junction;Teflon® PFA insulated twin-twisted lead;Class 1 cable specification in accordance with BS EN 60584-3:2008;Tolerance to IEC 584 Class 1;Miniature plug termination;Temperature range –75°C to +250°C;Ideal for test & development applications
Related links
- RS PRO Type K Exposed Junction Thermocouple 5 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → +250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length, -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 5 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 1 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 10 m Length RSCAL
- RS PRO Type K Exposed Junction Thermocouple 3 m Length RSCAL
