RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length, 1 mm Diameter, -75 °C → 250 °C Max, RSCAL
- RS Stock No.:
- 889-414
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€53.41
(exc. VAT)
€65.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 150 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.41 |
*price indicative
- RS Stock No.:
- 889-414
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 3m | |
| Probe Material | PFA | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | ANSI | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Minimum Temperature Sensed | -75°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 3m | ||
Probe Material PFA | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series ANSI | ||
Cable Length 3m | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Minimum Temperature Sensed -75°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type Type K Thermocouple 3M Length, → +250°C
From RS PRO a Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is MADE from a 3 m length of twin-twist wire with a Durable PFA insulation. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end is a fast response, welded exposed junction.
Features and Benefits
Applications
These Type K and Type T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications, particularly in test and development applications including:
Test and measurement
Temperature mapping
OEM applications
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.
What is a Welded Exposed Junction?
An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO Type K Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max, RSCAL
- RS PRO ANSI Type Type T Exposed Junction Thermocouple 3 m Length -75 °C → 250 °C Max
- RS PRO Type K Exposed Junction Thermocouple 1 m Length -75 °C → 250 °C Max, RSCAL
