Prosensor SV1000 Type K Temperature Sensor 1 m Length, 500 μm Diameter, -20 °C → 400 °C Max, RSCAL
- RS Stock No.:
- 948-174
- Mfr. Part No.:
- SV1000
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 948-174
- Mfr. Part No.:
- SV1000
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Temperature Sensor | |
| Probe Diameter | 500μm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Fibreglass | |
| Terminal Type | Plug | |
| Series | SV1000 | |
| Cable Length | 1m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -20°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Temperature Sensor | ||
Probe Diameter 500μm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Fibreglass | ||
Terminal Type Plug | ||
Series SV1000 | ||
Cable Length 1m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -20°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor Type K features an exposed junction design and comes with a 1 meter fiberglass cable and a male miniature connector for easy integration into temperature measurement systems. Capable of measuring temperatures up to 400°C, this sensor is Ideal for a variety of applications requiring reliable and accurate temperature sensing in high temperature environments.
Class A accuracy
Fastest response time
Using with type K entry thermometer input
Related links
- Prosensor SV1000 Type K Temperature Sensor 1 m Length -20 °C → 400 °C Max
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max, RSCAL
- Prosensor SV5000 Type K Temperature Sensor 5 m Length -20 °C → 400 °C Max
- Prosensor SV3000 Type K Temperature Sensor 3 m Length -20 °C → 400 °C Max
- Prosensor SAIG Type K Temperature Sensor 30 mm Length -50 °C → 200 °C Max, RSCAL
- Prosensor SP39 Type K Thermocouple 150 mm Length -20 °C → 400 °C Max, RSCAL
- Prosensor VPLK5 Type K Temperature Sensor 2 m Length -50 °C → 450 °C Max, RSCAL
