RS PRO Type K Exposed Junction Thermocouple 1 m Length, → 220 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.23

(exc. VAT)

€47.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€38.23
5 - 9€36.31
10 +€34.41

*price indicative

RS Stock No.:
110-4464
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

K

Probe Length

1m

Probe Material

Perfluoroalkoxy Alkane

Maximum Temperature Sensed

220°C

Terminal Type

Miniature Thermocouple Plug

Cable Length

1m

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB

Precision Fine Wire Type K or T Thermocouples With Cable Tidy


RS Pro range of precision fine wire thermocouples with a fitted miniature connector and cable tidy. The integral cable tidy allows the cable to be stored in a convenient and safe manner to avoid wire breaks. Ideal and convenient for scientific and industrial test & measurement applications.

High Sensitivity

Type K or Type T

Class 1 wire

IEC or ANSI colour codes

PFA insulated

Rated 220°C continuous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy