RS PRO Type K Magnetic Strip Thermocouple 1 m Length, -50 °C → 100 °C Max
- RS Stock No.:
- 131-4737
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.19
(exc. VAT)
€34.67
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.19 |
| 5 - 9 | €26.81 |
| 10 + | €25.40 |
*price indicative
- RS Stock No.:
- 131-4737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Magnetic Strip Thermocouple | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 100°C | |
| Probe Material | Teflon | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Magnetic Strip Thermocouple | ||
Probe Length 1m | ||
Maximum Temperature Sensed 100°C | ||
Probe Material Teflon | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
Magnetic Strip Thermocouple (Type K)
A flexible magnetic strip thermocouple capable of being attached to any ferro-magnetic surface. The large area of the magnet ensures good adhesion enabling installation of a thermocouple to be easily and quickly achieved. This device is useful in all temperature monitoring applications especially during test and development. The PTFE covered twisted pair lead is terminated with a miniature plug compatible with thermocouple connectors (type K) and hand-held digital thermometers.
Magnetic strip 50 x 25 x 1 mm
1 or 2 metre Teflon insulated twisted pair lead
Fitted miniature flat pin plug
Colour code to IEC 584-3
Temperature range: -50 to 100°C
Related links
- RS PRO Type K Magnetic Strip Thermocouple 50 mm Length -50 °C → 100 °C Max
- RS PRO ANSI Type K Magnetic Strip Thermocouple 2 m Length, -50 °C → 100 °C Max
- RS PRO ANSI Type K Magnetic Strip Thermocouple 1 m Length, -50 °C → 100 °C Max
- RS PRO XQ Type K Magnetic Strip Thermocouple 2 m Length 750 °C → 100 °C Max
- RS PRO XQ Type K Magnetic Strip Thermocouple 1 m Length 750 °C → 100 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 200 °C Max
- RS PRO Type K Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko TCSM Type K Thermocouple 50 mm Length -50 °C → 1200 °C Max
