RS PRO Type K Copper Disc Thermocouple 1 m Length, 6.35 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 131-4739
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€31.44
(exc. VAT)
€38.67
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.44 | - |
| 5 - 9 | €29.90 | 4% |
| 10 + | €28.30 | 9% |
*price indicative
- RS Stock No.:
- 131-4739
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Copper Disc Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6.35mm | |
| Probe Length | 1m | |
| Probe Material | Copper | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Copper Disc Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6.35mm | ||
Probe Length 1m | ||
Probe Material Copper | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Thermocouple 1 m Length, 6.35 mm Diameter, +200°C
Need a reliable solution for temperature measurement? Choose this thermocouple from RS PRO. The probe is made of copper for resistance to corrosion in harsh environments. It can accurately and reliably gauge high temperatures of up to +200°C.
This Type K thermocouple has Teflon-insulated wire for added durability, as well as resistance to oils, acids and steam. The insulation also provides good mechanical strength without compromising the flexibility, so you can easily ben and move it as needed without the risk of damaging it.
The fast response time and durability of this thermocouple make it suitable for a wide variety of applications, particularly those involving surface temperature measurements. It's often used in medical research, vehicle diagnostics and industrial probes.
Features and Benefits
• Cable length of 1 m
• Maximum temperature sensed of +200°C
• Probe diameter of 6.35 mm
• Probe length of 1 m
• Copper probe material
• IEC (International Electrotechnical Commission) compliant
• Miniature plug termination type
• Type K thermocouple
Related links
- RS PRO Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO Type J Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type J Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
