RS PRO Type J Copper Disc Thermocouple 2 m Length, 6.35 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 131-4742
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.90 | - |
| 5 - 9 | €31.25 | 5% |
| 10 + | €29.67 | 9% |
*price indicative
- RS Stock No.:
- 131-4742
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Copper Disc Thermocouple | |
| Probe Diameter | 6.35mm | |
| Probe Length | 2m | |
| Probe Material | Copper | |
| Maximum Temperature Sensed | 200°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Copper Disc Thermocouple | ||
Probe Diameter 6.35mm | ||
Probe Length 2m | ||
Probe Material Copper | ||
Maximum Temperature Sensed 200°C | ||
Terminal Type Miniature Plug | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K and J copper disc thermocouples
From RS PRO, comes a range of type K and J copper disc thermocouples. With a probe that has been constructed with copper for added effectiveness against corrosion, these thermocouples are a fantastic solution for temperature measurement and are Ideal for surface measurement.
Features and benefits:
Applications
Thermocouples have a variety of applications such as;
What are type K and type J thermocouple sensors?
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.
Type J sensors have a narrower temperature range from -40°C to +750°C. If they are regularly exposed to more excessive heat, they experience a shorter lifespan. Type J sensors are considered to be very versatile and are Ideal for taking readings from a range of older types of equipment.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type J Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 2 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 5 m Length 0 °C → 200 °C Max
- RS PRO ANSI Type K Copper Disc Thermocouple 1 m Length 0 °C → 200 °C Max
- RS PRO Type K Copper Disc Thermocouple 2 m Length, 6.35 mm Diameter → 200 °C Max
