RS PRO Type J Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, 60 °C → 350 °C Max
- RS Stock No.:
- 131-4747
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.70
(exc. VAT)
€58.67
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.70 |
| 5 - 9 | €45.32 |
| 10 + | €42.88 |
*price indicative
- RS Stock No.:
- 131-4747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | J | |
| Product Type | Heavy Duty Thermocouple | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Cable Clamp | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type J | ||
Product Type Heavy Duty Thermocouple | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Terminal Type Cable Clamp | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed 60°C | ||
- COO (Country of Origin):
- GB
Heavy Duty, Type J & K Thermocouples
Type K & J Thermocouples is a device which measures temperatures, its MADE up from two wires which are different materials. When these two wires are joined together, they create an electrical junction. Once the temperature changes at this junction, it created a voltage which can then be interpreted and read as a temperature. This is commonly known as the Seebeck Effect.
Features & Benefits
• Stainless steel 316 probe, featuring a silver soldered tip;• 4.5mm diameter x 150mm ;• Users have the option of bare tails or a standard plug termination with cable clamps;• 2m 7/0.2mm glass Fibre insulated cable which is stainless steel braided;• Three year warranty ;• Grounded measuring junction ;• Has a temperature range of -60 to +350 °C
Types of Thermocouples
• Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Related links
- RS PRO Type Type J Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type J Grounded Thermocouple 25 mm Length 60 °C → 350 °C Max
- RS PRO Type Type J Adjustable Bayonet Thermocouple 1 m Length -60 °C → 350 °C Max
