RS PRO Type K Mineral Insulated Thermocouple 250 mm Length, 6 mm Diameter, -40 °C → 1100 °C Max

Subtotal (1 unit)*

€98.22

(exc. VAT)

€120.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€98.22

*price indicative

RS Stock No.:
136-5850
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

6mm

Probe Length

250mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Plug

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

Type K Dual Element Thermocouple


Mineral insulated Type ’K’ Duplex Thermocouple;310 stainless steel sheath;Sheath can be bent/formed to suit many applications and processes;3.0 or 6.0mm Diameters available;Insulated hot junction;Probe temperature range -40°C up to +1100°C;Standard duplex plug termination (200°C);Conforms to IEC 584 specification

Related links