RS PRO Type J Exposed Junction Thermocouple 3 m Length, → 250 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.12

(exc. VAT)

€12.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€10.12
5 - 9€9.59
10 +€9.13

*price indicative

RS Stock No.:
136-5871
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exposed Junction Thermocouple

Thermocouple Type

J

Probe Length

3m

Maximum Temperature Sensed

250°C

Probe Material

PFA

Terminal Type

Miniature Plug

Series

RS PRO

Cable Length

3m

Standards/Approvals

IEC, RoHS Compliant

COO (Country of Origin):
GB

Type J Exposed Junction Thermocouple


Thermocouple type J to IEC 584;Fast response, welded exposed junction;Teflon® PFA insulated twin-twisted lead;Class 1 cable specification in accordance with BS EN 60584-3:2008;Tolerance to IEC 584 Class 1;Miniature plug termination;Temperature range –75°C to +250°C;Ideal for test & development applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy