RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 2 mm Diameter, -40 °C → 1100 °C Max
- RS Stock No.:
- 136-5896
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.11
(exc. VAT)
€54.26
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €44.11 |
| 5 - 9 | €41.89 |
| 10 + | €39.64 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 871-066
Each
€81.81
(exc. VAT)
€100.63
(inc. VAT)
- RS Stock No.:
- 136-5896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 2mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | 310 Stainless Steel | |
| Series | RS PRO | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 2mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material 310 Stainless Steel | ||
Series RS PRO | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Probe
150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.
Features and Benefits
Tip Junction insulated from the sheath.
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations
Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable
Related links
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → +1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max

