RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 6 mm Diameter, -100 °C → 1100 °C Max
- RS Stock No.:
- 178-0979
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€88.17
(exc. VAT)
€108.45
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 21 December 2026
- Plus 8 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €88.17 |
| 5 - 9 | €83.76 |
| 10 + | €79.37 |
*price indicative
- RS Stock No.:
- 178-0979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 6mm | |
| Probe Length | 150mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | KNE Terminal Head | |
| Cable Length | 150mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 6mm | ||
Probe Length 150mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type KNE Terminal Head | ||
Cable Length 150mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -100°C | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple
The RS PRO K type duplex thermocouple with Terminal head. It is MADE of aluminium silver painted material. This thermocouple has KNE standard head with screw fit lid.
Features and Benefits
• Duplex sensor range is between -100°C and 1100°C
• Has 6mm diameter sheath
• Weatherproof aluminium
Applications
• Industrial markets
• Power generation
• Temperature sensor
Certifications
• IP67 rating
Related links
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -100 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length -100 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length 750 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 100 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length, 6 mm Diameter → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
