RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1.5 mm Diameter, -40 °C → 1100 °C Max, RSCAL
- RS Stock No.:
- 181-7300
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€78.46
(exc. VAT)
€96.51
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.46 |
*price indicative
- RS Stock No.:
- 181-7300
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 1m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 1100°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -40°C | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 1m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 1100°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -40°C | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Thermocouple with Miniature ANSI Plug
0.5, 1.0, 1.5 or 3.0mm diameter versions with insulated hot junction, which can be used in many applications and processes due to its high flexibility.
Mineral insulated type "K" thermocouple
310 stainless steel sheath
Probe temperature range: -40 ºC to +1100
Miniature plug termination (200 ºC)
Conforms to ANSI specification
Related links
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 1.5 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 2 m Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length -40 °C → 1100 °C Max
