RS PRO Type J Mineral Insulated Thermocouple 150 mm Length, 4.5 mm Diameter → 1100 °C Max, RSCAL
- RS Stock No.:
- 181-7305
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€86.21
(exc. VAT)
€106.04
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.21 |
*price indicative
- RS Stock No.:
- 181-7305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Maximum Temperature Sensed | 1100°C | |
| Probe Material | Stainless Steel | |
| Terminal Type | Plug | |
| Cable Length | 150mm | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Maximum Temperature Sensed 1100°C | ||
Probe Material Stainless Steel | ||
Terminal Type Plug | ||
Cable Length 150mm | ||
Standards/Approvals IEC, RoHS Compliant | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Type K or J Mineral Insulated Thermocouples with Standard Plug
Type K or J thermocouples with insulated hot junction (un-grounded) with highly flexible construction to suit many applications and processes.
Type K uses 310 stainless steel sheath; type J uses 321 stainless steel sheath
1.5, 3.0, 4.5 or 6.0 mm diameters available
Probe temperature range from -40 °C to +1100 °C
Standard plug termination (200 °C)
Conforms to IEC 584 specification
Related links
- RS PRO Type J Mineral Insulated Thermocouple 150 mm Length, 4.5 mm Diameter → 1100 °C Max
- RS PRO Type J Mineral Insulated Thermocouple 300 mm Length -40 °C → 1100 °C Max, RSCAL
- RS PRO Type J Mineral Insulated Thermocouple 300 mm Length -40 °C → 1100 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 300 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length RSCAL
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length RSCAL
