RS PRO Type K Button Magnet Thermocouple 1 m Length, 12.5 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 231-8456
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€42.04
(exc. VAT)
€51.71
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.04 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 871-267
Each
€79.74
(exc. VAT)
€98.08
(inc. VAT)
- RS Stock No.:
- 231-8456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Button Magnet Thermocouple | |
| Probe Diameter | 12.5mm | |
| Probe Length | 1m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Series | RS PRO | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Button Magnet Thermocouple | ||
Probe Diameter 12.5mm | ||
Probe Length 1m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Series RS PRO | ||
Cable Length 1m | ||
Standards/Approvals RoHS Compliant, ANSI | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- GB
RS PRO Type Type K Thermocouple 1m Length, 12.5mm Diameter → +250°C
From RS PRO an ANSI standard Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is MADE from twin-twist wire. One end of the lead is terminated with a miniature plug for a quick and easy connection. The other end of the wire is terminated with a in diameter button magnet designed for attaching ferrous metal surfaces.
Features and Benefits
Applications
These Type K and Type T thermocouple temperature sensors are useful in a wide range of temperature monitoring applications, particularly in test and development applications including:
Test and measurement
Temperature mapping
OEM applications
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs MADE from different metals joined at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables which is a process also known as the Seebeck Effect.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 500 mm Length -50 °C → 250 °C Max, RSCAL
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max

