RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1 mm Diameter, -40 °C → 750 °C Max
- RS Stock No.:
- 239-4590
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.87
(exc. VAT)
€56.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.87 |
*price indicative
- RS Stock No.:
- 239-4590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mineral Insulated Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 750°C | |
| Probe Material | 310 Stainless Steel | |
| Terminal Type | Cable | |
| Series | RS PRO | |
| Cable Length | 100mm | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mineral Insulated Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 750°C | ||
Probe Material 310 Stainless Steel | ||
Terminal Type Cable | ||
Series RS PRO | ||
Cable Length 100mm | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -40°C | ||
- COO (Country of Origin):
- GB
RS PRO Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS PRO a range of type K thermocouple probes. These thermocouple temperature probes are construction from 310 stainless-steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading.
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from contacting one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength.
Key Features and Benefits
Compatible Accessories
Applications
Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Related links
- RS PRO Type K Mineral Insulated Thermocouple 250 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 500 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 150 mm Length 750 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length, 1 mm Diameter → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → 750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length -40 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 200 °C → +750 °C Max
- RS PRO Type K Mineral Insulated Thermocouple 1 m Length 750 °C → 1100 °C Max
