RS PRO Type K Mineral Insulated Thermocouple 2 m Length, 3 mm Diameter, -40 °C → 1100 °C Max

Subtotal (1 unit)*

€54.76

(exc. VAT)

€67.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.76

*price indicative

RS Stock No.:
239-4598
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

3mm

Probe Length

2m

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

1100°C

Series

RS PRO

Terminal Type

Cable

Cable Length

100mm

Standards/Approvals

JIS

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

RS PRO Mineral Insulated Type K Thermocouple with Threaded Pot and Tails


From RS PRO a range of type K thermocouple probes. These thermocouple temperature probes are construction from 310 stainless-steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is an Insulated Junction?


An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading.

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from contacting one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength.

Key Features and Benefits


  • Insulated hot junction for reduced electrical interference

  • Mineral insulation for flexibility, durability and high performance

  • Flexible, can be bent into shape for easy installation

  • 310 stainless-steel sheath for resistance to corrosion and oxidation

  • M8 x 1.0 mm fine pitch threaded pot seal

  • Wide temperature range of +1100°C

  • Length: 2m

  • Probe Diameter: 1 mm, 1.5 mm, 3 mm and 6 mm available

  • RoHS Compliant

  • Compatible Accessories


  • Brass, M8 x 1 mm fine pitch threaded locknut - RS stock no: 762-1162

  • Stainless-steel M8 x 1 mm fine pitch threaded locknut - RS stock no: 762-1187

  • Applications


    Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy