RS PRO Type K Mineral Insulated Thermocouple 500 mm Length, 6 mm Diameter, -40 °C → 1100 °C Max

Subtotal (1 unit)*

€50.30

(exc. VAT)

€61.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.30

*price indicative

RS Stock No.:
239-4619
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mineral Insulated Thermocouple

Thermocouple Type

K

Probe Diameter

6mm

Probe Length

500mm

Probe Material

310 Stainless Steel

Maximum Temperature Sensed

1100°C

Terminal Type

Cable

Series

RS PRO

Cable Length

1m

Standards/Approvals

JIS

Minimum Temperature Sensed

-40°C

COO (Country of Origin):
GB

RS PRO Type K Mineral Insulated Thermocouples with 1 m PFA Flat Pair Cable and Tails


RS PRO is proud to introduce a new series of Type K Mineral Insulated Thermocouples. These thermocouple probes have a durable construction and feature a 310-stainless-steel probe sheath. The mineral insulated flexible sheath can be bent and formed as per application, included is a plain pot seal and a 1 m 7/0.2 mm PFA insulated flat pair unterminated cable. The junction insulated sheath offers protection against spurious electrical signals.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.

What is an Insulated Junction?


An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading.

What is Mineral Insulation?


Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from contacting one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength.

Features and Benefits


  • JIS Thermocouple

  • Durable 310 stainless steel probe sheath for protection against corrosion and oxidation

  • Mineral insulation for flexibility and durability

  • Insulated sheath offers protection against spurious electrical signals

  • 1 m PFA Insulated Flat Pair Cable and Tails - 7/0.2mm

  • Probe


  • Probe Length: 150 mm, 200 mm, and 500 mm available

  • Probe Diameter: 1 mm, 1.5 mm, 3 mm and 6 mm available

  • Maximum Temperature Sensed: +750 °C or +1100 °C

  • Applications


    Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy