Electrotherm MTE282 Type N Thermocouple 300 mm Length, 1.5 mm Diameter, 0 °C → +220 °C Max
- RS Stock No.:
- 250-1210
- Mfr. Part No.:
- 282-1N-1.5-0300M
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€33.63
(exc. VAT)
€41.36
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.63 |
*price indicative
- RS Stock No.:
- 250-1210
- Mfr. Part No.:
- 282-1N-1.5-0300M
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Product Type | Thermocouple | |
| Thermocouple Type | N | |
| Probe Diameter | 1.5mm | |
| Probe Length | 300mm | |
| Maximum Temperature Sensed | +220°C | |
| Probe Material | 316Ti Stainless Steel | |
| Series | MTE282 | |
| Cable Length | 300mm | |
| Standards/Approvals | DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Product Type Thermocouple | ||
Thermocouple Type N | ||
Probe Diameter 1.5mm | ||
Probe Length 300mm | ||
Maximum Temperature Sensed +220°C | ||
Probe Material 316Ti Stainless Steel | ||
Series MTE282 | ||
Cable Length 300mm | ||
Standards/Approvals DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm thermocouple is a bendable sheathed thermocouple 1xN with mini connector plug. The thermocouple sensor used to measure temperature in a range of different processes. The thermocouple is flexible, has a very fast response and high accuracy. A thermocouple consists of two wire legs made from different metals joined together at their two ends to form two junctions. Its miniature or standard size quick disconnect connector. Thermocouples are ideal tools for the measurement of high temperatures and are a popular choice and they are a robust, reliable and affordable solution. Its measuring range is 0...1000°C (on plug max. 220°C). Its insulated from sheath.
Thermocouple
Measuring range 0 to 1000°C (on plug max. 220°C)
1x type N (NiCrSi-NiSi) DIN EN 60584
Insulated from sheath
Sheathed material 2.4816
Diameter of sheathed material ø1,5 mm and ø3 mm
Length 300 mm
Mini connector plug
Related links
- Electrotherm MTE282 Type N Thermocouple 300 mm Length, 3 mm Diameter → 220 °C Max
- Electrotherm 282 Type N Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 294 Type N Thermocouple 300 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 1000 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 200 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 1000 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 500 mm Length 0 °C → 1000 °C Max
- Electrotherm 282 Type N Thermocouple 500 mm Length 0 °C → 1000 °C Max
