RS PRO Type K Heavy Duty Thermocouple 150 mm Length, 4.5 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 252-2422
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.82 |
| 10 - 49 | €30.86 |
| 50 + | €25.45 |
*price indicative
- RS Stock No.:
- 252-2422
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heavy Duty Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 4.5mm | |
| Probe Length | 150mm | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heavy Duty Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 4.5mm | ||
Probe Length 150mm | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
- COO (Country of Origin):
- GB
RS PRO Type Type K Thermocouple 150mm Length, 4.5mm Diameter → +350°C
From RS PRO an IEC standard Type K thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This heavy duty thermocouple sensor has a rugged design with a Glassfibre insulated lead with stainless steel overbraid. The thermocouple junction is grounded for a fast response time and features bare tails termination.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
Properties of Glassfibre Insulation
Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids
Features and Benefits
Grounded measuring junction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type K Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type Type J Heavy Duty Thermocouple 150 mm Length -60 °C → 350 °C Max
- RS PRO Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Probe Thermocouple Type Type J Heavy Duty Thermocouple 150 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 100 mm Length 60 °C → 350 °C Max
