RS PRO Type K Brake Pad Temperature Sensor 4 mm Length, 6 mm Diameter → 400 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€36.11

(exc. VAT)

€44.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€36.11
10 - 99€34.73
100 +€33.44

*price indicative

RS Stock No.:
268-4394
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Brake Pad Temperature Sensor

Probe Diameter

6mm

Probe Length

4mm

Maximum Temperature Sensed

400°C

Terminal Type

Bare Wire Tail

Series

RS PRO

Cable Length

1m

Standards/Approvals

ANSI, RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO ANSI Type K Brake Pad Thermocouple (6mm)


A reliable and hardwearing Type K ANSI thermocouple designed for the accurate temperature monitoring of brake pads. Comprising of a with a Glassfibre insulated Stainless Steel braided cable with a measuring tip sealed in Fortafix high temperature Ceramic paste for a secure hold.;Designed to be embedded directly into pads being measured providing a fast response time and accurate measurements up to temperatures up to 400°C.;Built for accuracy the Type K brake pad thermocouple features a grounded junction increasing measurement accuracy and stability and the Glassfibre Stainless Steel braided cable protects against wearing and mechanical stresses, and features excellent heat and thermal resistance. ;A hardwearing, reliable and accurate brake pad Type K thermocouple suitable for harsh industrial environments.

Features and Benefits


Brake pad thermocouple

Type K

6mm probe diameter

4mm tip length

Tip secured with Fortafix Ceramic paste

Bare tails

Glassfibre Stainless Steel braided cable

Cable length of 1 m

Maximum temperature measurement of +400°C

ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy