RS PRO Type K Grounded Thermocouple 13 mm Length, 4 mm Diameter, -60 °C → 350 °C Max
- RS Stock No.:
- 268-4417
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€45.53
(exc. VAT)
€56.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €45.53 | - |
| 10 - 99 | €43.75 | 3% |
| 100 + | €42.16 | 7% |
*price indicative
- RS Stock No.:
- 268-4417
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Grounded Thermocouple | |
| Probe Diameter | 4mm | |
| Probe Length | 13mm | |
| Maximum Temperature Sensed | 350°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Minimum Temperature Sensed | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Grounded Thermocouple | ||
Probe Diameter 4mm | ||
Probe Length 13mm | ||
Maximum Temperature Sensed 350°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
Minimum Temperature Sensed -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO ANSI Type K Stainless Steel Tube Sensor Thermocouple (13 x 4mm)
A reliable and accurate Type K thermocouple featuring a tube sensor for quick and easy measurements inside pipes and other hollow structures enabling the measurement of gas or fluids. Comprising of a Stainless Steel tube with a Glassfibre insulated Stainless Steel braided cable with ANSI colour coded wires terminating in bare tails.;The Type K thermocouples fibreglass insulated Stainless Steel braided cable protects against wearing and mechanical stresses, EMI, and features excellent heat and thermal resistance and the tube sensor enables temperature measurements of -60 up to 350°C.;A hardwearing, reliable and accurate Type K tube thermocouple with a grounded tip increasing measuring accuracy and stability. Ideal for temperature measurements in pipes and tubes in heating and HVAC systems.
Features and Benefits
Grounded tube thermocouple;Type K ;13 x 4mm tube sensor;Terminated in bare tails;Glassfibre Stainless Steel braided cable;Cable length of 2m;Minimum temperature measurement -60°C;Maximum temperature measurement of +350°C;ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 13 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 13 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 13 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO Type J Grounded Thermocouple 13 mm Length 60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 40 mm Length -60 °C → 350 °C Max
- RS PRO Type K Grounded Thermocouple 40 mm Length 60 °C → 350 °C Max
