RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length, 20 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 268-4542
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.68
(exc. VAT)
€116.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €94.68 |
| 10 - 99 | €91.08 |
| 100 + | €87.68 |
*price indicative
- RS Stock No.:
- 268-4542
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Horseshoe Magnet Thermocouple | |
| Probe Diameter | 20mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 250°C | |
| Probe Material | Stainless Steel | |
| Series | RS PRO | |
| Terminal Type | Miniature Plug | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Horseshoe Magnet Thermocouple | ||
Probe Diameter 20mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 250°C | ||
Probe Material Stainless Steel | ||
Series RS PRO | ||
Terminal Type Miniature Plug | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Horseshoe Magnet Thermocouple (4.5kg Pull)
A reliable and hardwearing Type K thermocouple featuring a horseshoe magnet for simple and easy localised temperature measurements on pipes, tanks and other ferrous containers. Comprising of 4.5kg pull magnet thermocouple with a PFA insulated Stainless Steel braided cable terminating in a robust miniature type K plug.;Constructed from tough thermoplastic the Type K miniature plug is JIS colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for harsh industrial environments.
Features and Benefits
Type K thermocouple;4.5kg pull magnet;Magnet dimensions of 30 x 20 x 20mm;Terminated in miniature Type K plug;PFA insulated Stainless Steel braided cable;Cable length of 1 m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length -50 °C → 250 °C Max
- RS PRO Type K Button Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
