RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length, 30 mm Diameter, -50 °C → 250 °C Max
- RS Stock No.:
- 268-4557
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€182.67
(exc. VAT)
€224.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €182.67 |
| 10 - 99 | €175.55 |
| 100 + | €169.15 |
*price indicative
- RS Stock No.:
- 268-4557
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Horseshoe Magnet Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 30mm | |
| Probe Length | 1.5m | |
| Maximum Temperature Sensed | 250°C | |
| Series | RS PRO | |
| Terminal Type | Plug | |
| Cable Length | 1.5m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Horseshoe Magnet Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 30mm | ||
Probe Length 1.5m | ||
Maximum Temperature Sensed 250°C | ||
Series RS PRO | ||
Terminal Type Plug | ||
Cable Length 1.5m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO JIS Type K Horseshoe Magnet Thermocouple (11.8kg Pull)
A reliable and hardwearing Type K thermocouple featuring a horseshoe magnet for simple and easy localised temperature measurements on pipes, tanks and other ferrous containers. Comprising of 11.8kg pull magnet thermocouple with a PFA insulated Stainless Steel braided cable terminating in a colour coded Type K plug.
Constructed from tough thermoplastic the Type K plug is JIS colour coded and the PFA insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance.
A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for harsh industrial environments.
Features and Benefits
Type K thermocouple;11.8kg pull magnet;Magnet dimensions of 45 x 30 x 30mm;Terminated in colour coded Type K miniature plug;PFA insulated Stainless Steel braided cable;Cable length of 1.5 m;Minimum temperature measurement -50°C;Maximum temperature measurement of +250°C;JIS colour coded
Standards and Approvals: JIS
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1.5 m Length, -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 3 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 2 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 1 m Length -50 °C → 250 °C Max
- RS PRO Type K Horseshoe Magnet Thermocouple 2 m Length, -50 °C → 250 °C Max
