RS PRO Type K Washer Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS Stock No.:
- 268-4567
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.28
(exc. VAT)
€32.32
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.28 |
| 10 - 99 | €25.49 |
| 100 + | €21.02 |
*price indicative
- RS Stock No.:
- 268-4567
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washer Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 6mm | |
| Probe Length | 2m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Series | RS PRO | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 2m | |
| Standards/Approvals | ANSI, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washer Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 6mm | ||
Probe Length 2m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Series RS PRO | ||
Terminal Type Bare Wire Tail | ||
Cable Length 2m | ||
Standards/Approvals ANSI, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO IEC Type K Washer Thermocouple (6mm)
A fast and accurate Type K thermocouple featuring a washer tip enabling the temporary and permanent connection to fixtures for reliable temperature monitoring. Comprising of a washer with a thermocouple housed in the eyelet and a Glassfibre insulated Stainless Steel braided cable terminating in ANSI colour coded bare tails;The Type K washer thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for permanent installation and fit for harsh industrial environments.
Features and Benefits
Type K thermocouple;Washer tip;Hole clearance of 6mm;Terminated in bare tails;Glassfibre insulated Stainless Steel braided cable;Core/strands 7/0.2mm;Cable length of 2m;Maximum temperature measurement of +350°C;Grounded tip;ANSI colour coded
Standards and Approvals: ANSI MC96.1
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type K Washer Thermocouple 2 m Length, 6 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 3.5 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length 60 °C → 350 °C Max
