RS PRO Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.06

(exc. VAT)

€32.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.06
10 - 99€25.28
100 +€20.85

*price indicative

RS Stock No.:
268-4568
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thermocouple Type

K

Product Type

Washer Thermocouple

Probe Diameter

8mm

Probe Length

2m

Maximum Temperature Sensed

350°C

Series

RS PRO

Terminal Type

Bare Wire Tail

Cable Length

2m

Standards/Approvals

RoHS Compliant, ANSI

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO IEC Type K Washer Thermocouple (8mm)


A fast and accurate Type K thermocouple featuring a washer tip enabling the temporary and permanent connection to fixtures for reliable temperature monitoring. Comprising of a washer with a thermocouple housed in the eyelet and a Glassfibre insulated Stainless Steel braided cable terminating in ANSI colour coded bare tails;The Type K washer thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for permanent installation and fit for harsh industrial environments.

Features and Benefits


Type K thermocouple;Washer tip;Hole clearance of 8mm;Terminated in bare tails;Glassfibre insulated Stainless Steel braided cable;Core/strands 7/0.2mm;Cable length of 2m;Maximum temperature measurement of +350°C;Grounded tip;ANSI colour coded

Standards and Approvals: ANSI MC96.1

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy