RS PRO Type J Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS Stock No.:
- 268-4582
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €12.10
View bulk pricing optionsSubtotal (1 unit)*
€40.23
(exc. VAT)
€49.48
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.23 | - |
| 10 - 99 | €39.02 | €12.10 |
| 100 + | €32.26 | €797.00 |
*price indicative
- RS Stock No.:
- 268-4582
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washer Thermocouple | |
| Thermocouple Type | J | |
| Probe Diameter | 8mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Plug | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS Compliant, IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washer Thermocouple | ||
Thermocouple Type J | ||
Probe Diameter 8mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Plug | ||
Series RS PRO | ||
Cable Length 2m | ||
Standards/Approvals RoHS Compliant, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO IEC Type J Washer Thermocouple (8mm)
A fast and accurate Type J thermocouple featuring a washer tip enabling the temporary and permanent connection to fixtures for reliable temperature monitoring. Comprising of a washer with a thermocouple housed in the eyelet and a Glassfibre insulated Stainless Steel braided cable terminating in an IEC colour coded thermoplastic plug;The Type J washer thermocouples Glassfibre insulated Stainless Steel braided cable protects against wearing and mechanical stresses and features excellent heat and thermal resistance. ;A hardwearing, reliable, and accurate Type K magnet thermocouple suitable for permanent installation and fit for harsh industrial environments.
Features and Benefits
Type J thermocouple;Washer tip;Hole clearance of 8mm;Terminated in bare tails;Glassfibre insulated Stainless Steel braided cable;Core/strands 7/0.2mm;Cable length of 2m;Maximum temperature measurement of +350°C;IEC colour coded
Standards and Approvals: IEC
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Type J Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length, 5 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length, 4 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length, 3.5 mm Diameter → 350 °C Max
- RS PRO Type J Washer Thermocouple 2 m Length 60 °C → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 8 mm Diameter → 350 °C Max
- RS PRO Type K Washer Thermocouple 2 m Length, 10 mm Diameter → 350 °C Max
