Electrotherm K4_T Type J Thermocouple 2.5 m Length, 8 mm Diameter, 0 °C → 350 °C Max
- RS Stock No.:
- 273-1775
- Mfr. Part No.:
- K4T-1J-350-M8
- Manufacturer:
- Electrotherm
Subtotal (1 unit)*
€38.59
(exc. VAT)
€47.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.59 |
*price indicative
- RS Stock No.:
- 273-1775
- Mfr. Part No.:
- K4T-1J-350-M8
- Manufacturer:
- Electrotherm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrotherm | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 2.5m | |
| Probe Material | Stainless Steel | |
| Maximum Temperature Sensed | 350°C | |
| Terminal Type | Plug | |
| Series | K4_T | |
| Cable Length | 2.5m | |
| Standards/Approvals | DIN EN 60584 | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Electrotherm | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 2.5m | ||
Probe Material Stainless Steel | ||
Maximum Temperature Sensed 350°C | ||
Terminal Type Plug | ||
Series K4_T | ||
Cable Length 2.5m | ||
Standards/Approvals DIN EN 60584 | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- DE
The Electrotherm Cable sensor is also known as cable thermocouple. The thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wir
2500 mm cable length
M8 thread and 40 mm instalment length
Related links
- Electrotherm K4_T Type J Thermocouple 2.5 m Length 0 °C → 350 °C Max
- Electrotherm K4_T Type J Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K4_T Type K Thermocouple 2.5 m Length 0 °C → 350 °C Max
- Electrotherm K4_T Type K Thermocouple 2.5 m Length 0 °C → 350 °C Max
- Electrotherm K4T Type J Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K4_T Type K Thermocouple 2.5 m Length 0 °C → 205 °C Max
- Electrotherm K5T Type J Thermocouple 2.5 m Length 0 °C → 350 °C Max
- Electrotherm K4T Type K Thermocouple 2.5 m Length 0 °C → 205 °C Max
