Correge Type J Thermocouple 3 m Length, 22 mm Diameter, 0 °C → 400 °C Max

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€67.70

(exc. VAT)

€83.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€67.70-
5 - 9€65.692%
10 +€62.837%

*price indicative

RS Stock No.:
324-2516
Mfr. Part No.:
PTCOLLIER/SCI/14-22/2000
Manufacturer:
Correge
Find similar products by selecting one or more attributes.
Select all

Brand

Correge

Thermocouple Type

J

Product Type

Thermocouple

Probe Diameter

22mm

Probe Length

3m

Maximum Temperature Sensed

400°C

Probe Material

Stainless Steel

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

IEC

Response Time

0.7s

Minimum Temperature Sensed

0°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy