Jumo 90.1210 Type K Thermocouple 200 mm Length, 1.5 mm Diameter, -200 °C → 1200 °C Max
- RS Stock No.:
- 357-9795
- Distrelec Article No.:
- 176-68-904
- Mfr. Part No.:
- 901250/32-1043-1,5-200-11-2500/000
- Manufacturer:
- Jumo
Image representative of range
Get a bulk buy discount
Add 5 more to save €10.95
View bulk pricing optionsSubtotal (1 unit)*
€54.37
(exc. VAT)
€66.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.37 | - |
| 5 - 9 | €52.18 | €10.95 |
| 10 + | €51.01 | €33.60 |
*price indicative
- RS Stock No.:
- 357-9795
- Distrelec Article No.:
- 176-68-904
- Mfr. Part No.:
- 901250/32-1043-1,5-200-11-2500/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 200mm | |
| Probe Material | Inconel 600, 321 Stainless Steel | |
| Maximum Temperature Sensed | 1200°C | |
| Series | 90.1210 | |
| Cable Length | 2.5m | |
| Standards/Approvals | EN 60 584, DIN 43 710 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 200mm | ||
Probe Material Inconel 600, 321 Stainless Steel | ||
Maximum Temperature Sensed 1200°C | ||
Series 90.1210 | ||
Cable Length 2.5m | ||
Standards/Approvals EN 60 584, DIN 43 710 | ||
Minimum Temperature Sensed -200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Mineral insulated thermocouples in accordance with DIN 43710 and IEC 584, types K and L
For temperatures from -200 °C → +1200 °C
With reinforcing sleeve and silicon-insulated 0.5 mm2 compensating lead
Rapid response times
Application-specific installation length
Related links
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 500 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 200 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 300 mm Length 200 °C → 1200 °C Max
- Jumo 90.1210 Type K Thermocouple 100 mm Length 200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 200 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
- Jumo 901250 Type K Thermocouple 100 mm Length -200 °C → 1200 °C Max
