RS PRO Type K Thermocouple 21.3 mm Length, 21.3 mm Diameter, 0 °C → 1050 °C Max
- RS Stock No.:
- 370-6256
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€263.82
(exc. VAT)
€324.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.82 |
*price indicative
- RS Stock No.:
- 370-6256
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Thermocouple | |
| Probe Diameter | 21.3mm | |
| Probe Length | 21.3mm | |
| Probe Material | 310 Stainless Steel | |
| Maximum Temperature Sensed | 1050°C | |
| Series | RS PRO | |
| Terminal Type | Link Head | |
| Standards/Approvals | RoHS Compliant | |
| Response Time | 20s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Thermocouple | ||
Probe Diameter 21.3mm | ||
Probe Length 21.3mm | ||
Probe Material 310 Stainless Steel | ||
Maximum Temperature Sensed 1050°C | ||
Series RS PRO | ||
Terminal Type Link Head | ||
Standards/Approvals RoHS Compliant | ||
Response Time 20s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
K thermocouple industrial pyrometric probes
K thermocouple with type 610 ceramic insulators.
Protective sheath in 25 // 20 AISI 310 refractory steel.
End closed by flow-forming.
Type A DIN connection head with BU2 Terminal Block and PG16 cable gland output.
For use in heat-treatment furnaces and various incinerators (household waste, industrial waste).
Related links
- RS PRO Type K Temperature Probe 21.3 mm Length 0 °C → +1050 °C Max
- RS PRO Type K Temperature Probe 21.3 mm Length 0 °C → 1050 °C Max
- RS PRO Type K Thermocouple 4 mm Diameter, 0 °C → 105 °C Max
- RS PRO Type K Thermocouple 250 mm Length 0 °C → 1000 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 250 °C Max
- RS PRO Type K Thermocouple 2 m Length 0 °C → 350 °C Max
- RS PRO Type K Thermocouple 100 mm Length 0 °C → 1200 °C Max
- RS PRO Type K Thermocouple 1 m Length 0 °C → 200 °C Max
