Reckmann Type K Thermocouple 710 mm Length, 22 mm Diameter → 1370 °C Max
- RS Stock No.:
- 389-7734
- Mfr. Part No.:
- R7-902-OF
- Manufacturer:
- Reckmann
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€159.02
(exc. VAT)
€195.59
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €159.02 | - |
| 5 - 9 | €154.09 | 3% |
| 10 + | €147.56 | 7% |
*price indicative
- RS Stock No.:
- 389-7734
- Mfr. Part No.:
- R7-902-OF
- Manufacturer:
- Reckmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Product Type | Thermocouple | |
| Thermocouple Type | K | |
| Probe Diameter | 22mm | |
| Probe Length | 710mm | |
| Maximum Temperature Sensed | 1370°C | |
| Terminal Type | Connection Head | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Product Type Thermocouple | ||
Thermocouple Type K | ||
Probe Diameter 22mm | ||
Probe Length 710mm | ||
Maximum Temperature Sensed 1370°C | ||
Terminal Type Connection Head | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Plug-in thermocouple type K with metric protective tube Ø 22 mm
Nominal length 500 / 710 / 1000 mm
Ceramic isolated thermocouples 1 x NiCr-Ni
Adaptation using stop flange or threaded socket
Related links
- Reckmann Type K Thermocouple 500 mm Length, 22 mm Diameter → 1370 °C Max
- Reckmann Type K Thermocouple 36 mm Length, 9 mm Diameter → 1100 °C Max
- Reckmann Type K Thermocouple 500 mm Length, 1.4 mm Diameter → 900 °C Max
- Jumo 901006 Type K Thermocouple 710 mm Length -35 °C → 800 °C Max
- Reckmann R9-1661 Type K Thermocouple 38 mm Length, 500 μm Diameter → 1100 °C Max
- Reckmann R9-1306.1 Type K Thermocouple 500 mm Length, 0.5 mm Diameter → 1100 °C Max
- Reckmann Type K Extension Cable Silicone Insulation, 180 °C Max
- Jumo 901110 Thermocouple 710 mm Length, -200 °C → 1200 °C Max
