Correge PTC 8 Type J Thermocouple 2 m Length, 8 mm Diameter, 0 °C → 400 °C Max
- RS Stock No.:
- 547-7809
- Mfr. Part No.:
- PTC8/2000/SCM/VERROU D15
- Manufacturer:
- Correge
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.60
(exc. VAT)
€67.16
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.60 |
| 5 - 9 | €52.91 |
| 10 + | €50.65 |
*price indicative
- RS Stock No.:
- 547-7809
- Mfr. Part No.:
- PTC8/2000/SCM/VERROU D15
- Manufacturer:
- Correge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Correge | |
| Thermocouple Type | J | |
| Product Type | Thermocouple | |
| Probe Diameter | 8mm | |
| Probe Length | 2m | |
| Maximum Temperature Sensed | 400°C | |
| Probe Material | Nickel Brass | |
| Terminal Type | Cable | |
| Series | PTC 8 | |
| Cable Length | 2m | |
| Standards/Approvals | IEC 584 IEC 60584 | |
| Response Time | 0.7s | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand Correge | ||
Thermocouple Type J | ||
Product Type Thermocouple | ||
Probe Diameter 8mm | ||
Probe Length 2m | ||
Maximum Temperature Sensed 400°C | ||
Probe Material Nickel Brass | ||
Terminal Type Cable | ||
Series PTC 8 | ||
Cable Length 2m | ||
Standards/Approvals IEC 584 IEC 60584 | ||
Response Time 0.7s | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- FR
J type thermocouple
Two-slot bayonet type J thermocouple probe for the plastics industry.
Earthed hot solder.
Bayonet 15 x 17 mm and protective sheath Ø 8 mm in nickel-plated brass.
Bayonet can be adjusted from 30 to 180 mm.
Related links
- Correge Type J Thermocouple 67 mm Length 0 °C → 400 °C Max
- Correge Type J Thermocouple 52 mm Length 0 °C → 400 °C Max
- Correge Type J Thermocouple 30 mm Length 200 °C → +400 °C Max
- Correge Type J Thermocouple 25 mm Length 200 °C → +250 °C Max
- Correge Type J Thermocouple 35 mm Length 0 °C → 600 °C Max
- Correge Type J Thermocouple 36 mm Length, 0 °C → 400 °C Max
- Correge Type J Thermocouple 3000 mm Length 200 °C → +400 °C Max
- RS PRO Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
