RS PRO Type J Thermocouple 30 mm Length, 5 mm Diameter, 0 °C → 400 °C Max

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€58.06

(exc. VAT)

€71.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€58.06-
5 - 9€56.322%
10 +€53.827%

*price indicative

RS Stock No.:
547-7865
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermocouple

Thermocouple Type

J

Probe Diameter

5mm

Probe Length

30mm

Maximum Temperature Sensed

400°C

Probe Material

Stainless Steel

Series

RS PRO

Terminal Type

Cable

Cable Length

2m

Standards/Approvals

RoHS Compliant

Response Time

0.7s

Minimum Temperature Sensed

0°C

COO (Country of Origin):
FR

RS PRO Type J Thermocouple, +400°C, 30 mm Length, 5 mm Diameter


If you need to measure extreme temperatures quickly and accurately, choose this RS PRO Type J thermocouple. It's MADE up of two conductors with dissimilar alloys that join to create an electrical junction. This generates voltage in response to changes in temperature, allowing for highly accurate measurement.

The unit's two-slot bayonet mounting locks in place to keep the device secure. The insulation material is a Fibre glass and stainless steel mixture that supports a wide operating temperature range of -60°C to +400°C. The thermocouple has an earthed junction with a fast thermal response time of just 0.7 seconds, so you can GET temperature readings in real-time.

This thermocouple complies to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains only minimal amounts of any material that may be hazardous to health. It's suitable for high-pressure applications or for use with corrosive media.

Features and Benefits


• Cable length of 2 m

• Maximum sensed temperature of +400°C

• Probe diameter of 5 mm

• Probe length of 30 mm

• Stainless steel probe material

• Response time of 0.7 s

• Meets RoHS (restriction of hazardous substances) standards

• Cable termination type

• Two-slot bayonet type J thermocouple probe for the plastics industry.

• 10 x 15 mm nickel-plated bayonet connection.

• Hot solder insulated from the earth.

• Bayonet can be adjusted from 40 to 200 mm.

• 5 x 30 mm diameter 316L stainless steel protective sheath.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy